Part Details for JL124D-35002G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL124D-35002G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL124D-35002G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P 10A -40��~+105�� 150V Green 16~26 Straight 3.5mm 1 2 Plugin,P=3.5mm Screw terminal ROHS | 2670 |
|
$0.0905 / $0.1658 | Buy Now |