Part Details for JL129-76203G01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL129-76203G01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL129-76203G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 20A -40+105 300V Green 1226 Straight 7.62mm 1 3 PluginP7.62mm Screw terminal ROHS | 120 |
|
$0.1180 / $0.2316 | Buy Now |