Part Details for JL950-95003B01 by Shenzhen Jinling Electronics Co Ltd
Overview of JL950-95003B01 by Shenzhen Jinling Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL950-95003B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P Corner pin Three sides 3 1 9.5mm 25A -40��~+105�� 300V Black 12~22 Straight pin Plugin,P=9.5mm Barrier Terminal Blocks ROHS | 235 |
|
$0.0965 / $0.1983 | Buy Now |
|
LCSC | 1x3P Corner pin Three sides 3 1 9.5mm 25A -40+105 300V Black 1222 Straight pin PluginP9.5mm Barrier Terminal Blocks ROHS | 235 |
|
$0.0985 / $0.2024 | Buy Now |