Part Details for JLE-2-1-62-5-F1-100 by Sensata Circuit Breakers
Overview of JLE-2-1-62-5-F1-100 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-2-1-62-5-F1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLE-2-1-62-5-F1-100-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXJLE-2-1-62-5-F1-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$472.1300 / $701.1500 | Buy Now |
DISTI #
000000000005659337
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$292.0100 / $888.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$472.1300 / $701.1500 | Buy Now |
Part Details for JLE-2-1-62-5-F1-100
JLE-2-1-62-5-F1-100 CAD Models
JLE-2-1-62-5-F1-100 Part Data Attributes
|
JLE-2-1-62-5-F1-100
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JLE-2-1-62-5-F1-100
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 100A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 76.2 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 263.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |