Part Details for JLE-2-1-63-5-F1-130 by Sensata Circuit Breakers
Overview of JLE-2-1-63-5-F1-130 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLE-2-1-63-5-F1-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLE-2-1-63-5-F1-130-ND
|
DigiKey | CIR BRKR MAG-HYDR 130A 240VAC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXJLE-2-1-63-5-F1-130
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$472.1300 / $701.1500 | Buy Now |
DISTI #
000000000002738676
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$292.0100 / $888.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$472.1300 / $701.1500 | Buy Now |