Part Details for JLLS1200XXP by Littelfuse Inc
Overview of JLLS1200XXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLS1200XXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3272
|
Newark | Fus 600V F/A Class T 1200A Pltd/ Box |Littelfuse JLLS1200XXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.1400 / $496.8300 | Buy Now |
DISTI #
JLLS1200XXP-ND
|
DigiKey | FUSE CRTRDGE 1.2KA 600VAC/300VDC Min Qty: 1 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$661.9400 | Buy Now |
DISTI #
576-JLLS1200XXP
|
Mouser Electronics | Industrial & Electrical Fuses 1200A 600VAC 300VDC CLASS T RoHS: Compliant | 0 |
|
$661.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$524.5300 / $555.1700 | Buy Now |
DISTI #
JLLS1200XXP
|
TTI | Industrial & Electrical Fuses 1200A 600VAC 300VDC CLASS T Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$455.1400 / $516.1800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.2KA 600VAC/300VDC | 0 |
|
$1,500.5857 / $1,530.5974 | RFQ |
Part Details for JLLS1200XXP
JLLS1200XXP CAD Models
JLLS1200XXP Part Data Attributes
|
JLLS1200XXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLS1200XXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1200A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 58.5 mm | |
Body Length or Diameter | 66.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |