Part Details for JM38510/00504BCA by Texas Instruments
Overview of JM38510/00504BCA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/00504BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/00504BCA-ND
|
DigiKey | IC GATE AND/OR INVERTER Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
707 In Stock |
|
$9.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$6.5625 / $10.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/2/2IN AND-NOR, STD-TTL, 14 Pin, Ceramic, DIP | 40 |
|
$9.4500 / $14.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2/2/2/2IN AND-NOR, STD-TTL, 14 Pin, Ceramic, DIP | 92 |
|
$10.2375 / $13.1625 | Buy Now |
|
Rochester Electronics | AND-OR-INVERT GATE, 4-WIDE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 707 |
|
$7.9100 / $9.3100 | Buy Now |