Part Details for JM38510/07301BCA by Texas Instruments
Overview of JM38510/07301BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07301BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 38510/07301BCA | 11 |
|
$17.7645 | Buy Now |
|
Quest Components | 38510/07301BCA | 53 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | 38510/07301BCA | 36 |
|
$7.0000 / $15.0000 | Buy Now |
|
Quest Components | 38510/07301BCA | 149 |
|
$8.9926 / $11.5619 | Buy Now |
|
Quest Components | 38510/07301BCA | 120 |
|
$21.8640 / $27.3300 | Buy Now |
|
Quest Components | 38510/07301BCA | 120 |
|
$21.8640 / $27.3300 | Buy Now |
|
Quest Components | 38510/07301BCA | 31 |
|
$24.5970 / $27.3300 | Buy Now |
Part Details for JM38510/07301BCA
JM38510/07301BCA CAD Models
JM38510/07301BCA Part Data Attributes
|
JM38510/07301BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07301BCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/07301BCA
This table gives cross-reference parts and alternative options found for JM38510/07301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74S02 | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/07301BCA vs GD74S02 |
74S02A | IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | JM38510/07301BCA vs 74S02A |
74S02A | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Philips Semiconductors | JM38510/07301BCA vs 74S02A |
SN54S02J-00 | S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/07301BCA vs SN54S02J-00 |
74S02A | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | JM38510/07301BCA vs 74S02A |
JM38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/07301BCA vs JM38510/07301BCX |
74S02F | S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Philips Semiconductors | JM38510/07301BCA vs 74S02F |
M38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Signetics | JM38510/07301BCA vs M38510/07301BCX |
M38510/07301BCB | S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | JM38510/07301BCA vs M38510/07301BCB |
M38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Fairchild Semiconductor Corporation | JM38510/07301BCA vs M38510/07301BCX |