Part Details for JM38510/07601BEA by Texas Instruments
Overview of JM38510/07601BEA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JM38510/07601BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/07601BEA-ND
|
DigiKey | SN54S194 4-BIT BIDIRECTIONAL UNI Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$59.4600 | Buy Now |
DISTI #
296-JM38510/07601BEA-ND
|
DigiKey | 4-BIT BIDIRECTIONAL UNIVERSAL SH Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 38510/07601BEA | 2 |
|
$13.5000 | Buy Now |
|
Quest Components | 38510/07601BEA | 24 |
|
$26.5500 / $29.5000 | Buy Now |
|
Rochester Electronics | SN54S194 4-Bit Bidirectional Universal Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$51.0300 / $60.0300 | Buy Now |
|
Ameya Holding Limited | 2355 |
|
RFQ |
Part Details for JM38510/07601BEA
JM38510/07601BEA CAD Models
JM38510/07601BEA Part Data Attributes
|
JM38510/07601BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07601BEA
Texas Instruments
4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max I(ol) | 0.02 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 110 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for JM38510/07601BEA
This table gives cross-reference parts and alternative options found for JM38510/07601BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07601BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S194J-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | JM38510/07601BEA vs SN54S194J-00 |
DM54S194J/883 | IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | JM38510/07601BEA vs DM54S194J/883 |
SNJ54S194J | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | JM38510/07601BEA vs SNJ54S194J |
5962-8671801EX | Parallel In Parallel Out, S Series, 4-Bit, Left Direction, True Output, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | JM38510/07601BEA vs 5962-8671801EX |
DM54S194J/883 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | JM38510/07601BEA vs DM54S194J/883 |
SN74S194N-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | JM38510/07601BEA vs SN74S194N-00 |
DM74S194N | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | JM38510/07601BEA vs DM74S194N |
M38510/07601BEA | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | JM38510/07601BEA vs M38510/07601BEA |
N74S194N | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | YAGEO Corporation | JM38510/07601BEA vs N74S194N |
SN74S194N | Bidirectional universal shift registers 16-PDIP 0 to 70 | Texas Instruments | JM38510/07601BEA vs SN74S194N |