Part Details for JM38510/11604BCC by Vishay Siliconix
Overview of JM38510/11604BCC by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JM38510/11604BCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX JM38510/11604BCC DG303A | 498 in Stock |
|
RFQ |
Part Details for JM38510/11604BCC
JM38510/11604BCC CAD Models
JM38510/11604BCC Part Data Attributes:
|
JM38510/11604BCC
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JM38510/11604BCC
Vishay Siliconix
SPDT, 2 Func, 1 Channel, CMOS, CDIP14, SIDEBRAZED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.54 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/11604BCC
This table gives cross-reference parts and alternative options found for JM38510/11604BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11604BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11604BCC | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDEBRAZED, DIP-14 | Intersil Corporation | JM38510/11604BCC vs JM38510/11604BCC |
HI1-0303-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | JM38510/11604BCC vs HI1-0303-5 |
JM38510/11604BCC | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, SIDEBRAZED, DIP-14 | Harris Semiconductor | JM38510/11604BCC vs JM38510/11604BCC |
DG303AAK/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Rochester Electronics LLC | JM38510/11604BCC vs DG303AAK/883B |
DG303AAK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, | Rochester Electronics LLC | JM38510/11604BCC vs DG303AAK |
HI3-0303-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, MS-001-AA, DIP-14 | Intersil Corporation | JM38510/11604BCC vs HI3-0303-5 |
HI3-303-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, | Harris Semiconductor | JM38510/11604BCC vs HI3-303-5 |