Part Details for JM38510/16304BEA by Texas Instruments
Overview of JM38510/16304BEA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JM38510/16304BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 38510/16304BEA | 4 |
|
$8.3930 / $11.4450 | Buy Now |
|
Quest Components | 38510/16304BEA | 1 |
|
$27.0000 | Buy Now |
|
Rochester Electronics | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$5.4500 / $6.4200 | Buy Now |
Part Details for JM38510/16304BEA
JM38510/16304BEA CAD Models
JM38510/16304BEA Part Data Attributes:
|
JM38510/16304BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/16304BEA
Texas Instruments
Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/16304BEA
This table gives cross-reference parts and alternative options found for JM38510/16304BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/16304BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/16304BEX | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | JM38510/16304BEA vs M38510/16304BEX |
SN74368AJ-00 | IC TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | JM38510/16304BEA vs SN74368AJ-00 |
SN74368AN3 | 6-bit buffers and line drivers 16-PDIP 0 to 70 | Texas Instruments | JM38510/16304BEA vs SN74368AN3 |
M38510/16304BEX | TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | JM38510/16304BEA vs M38510/16304BEX |
SNJ54368AJ-00 | TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | JM38510/16304BEA vs SNJ54368AJ-00 |
SN54368AJ-00 | TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | JM38510/16304BEA vs SN54368AJ-00 |
N74368AN | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16 | YAGEO Corporation | JM38510/16304BEA vs N74368AN |