Part Details for JM38510/30301BCA by Motorola Semiconductor Products
Overview of JM38510/30301BCA by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/30301BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | LS SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Ceramic DIP | 15 |
|
$4.5276 / $6.1740 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Ceramic DIP | 126 |
|
$4.2905 / $6.9576 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Ceramic DIP | 11 |
|
$5.1022 / $6.9576 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Ceramic DIP | 14 |
|
$13.9000 / $15.6375 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Ceramic DIP | 20 |
|
$16.8657 / $20.5124 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
DISTI #
JM38510/30301BCA
|
Direct Components, Inc. | 18 |
|
RFQ |
Part Details for JM38510/30301BCA
JM38510/30301BCA CAD Models
JM38510/30301BCA Part Data Attributes
|
JM38510/30301BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30301BCA
Motorola Semiconductor Products
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30301BCA
This table gives cross-reference parts and alternative options found for JM38510/30301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | JM38510/30301BCA vs SN74LS02N |
JM38510/30301BCA | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/30301BCA vs JM38510/30301BCA |
M38510/30301SCX | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/30301BCA vs M38510/30301SCX |
SN54LS02JD | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30301BCA vs SN54LS02JD |
N74LS02A | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | JM38510/30301BCA vs N74LS02A |
SN74LS02N-10 | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | Texas Instruments | JM38510/30301BCA vs SN74LS02N-10 |
SN74LS02N | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/30301BCA vs SN74LS02N |
M38510/30301SCA | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/30301BCA vs M38510/30301SCA |
N74LS02A | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | JM38510/30301BCA vs N74LS02A |
SN54LS02J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/30301BCA vs SN54LS02J |