Part Details for JM38510/30301BDA by Motorola Semiconductor Products
Overview of JM38510/30301BDA by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/30301BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 38510/30301BDA | 127 |
|
$9.2000 / $16.0000 | Buy Now |
Part Details for JM38510/30301BDA
JM38510/30301BDA CAD Models
JM38510/30301BDA Part Data Attributes
|
JM38510/30301BDA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30301BDA
Motorola Semiconductor Products
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, FP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for JM38510/30301BDA
This table gives cross-reference parts and alternative options found for JM38510/30301BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30301BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30301BBX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | JM38510/30301BDA vs M38510/30301BBX |
54LS02/BDA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/30301BDA vs 54LS02/BDA |
M38510/30301BAX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | JM38510/30301BDA vs M38510/30301BAX |
M38510/30301BDX | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/30301BDA vs M38510/30301BDX |
54LS02/BDAJC | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/30301BDA vs 54LS02/BDAJC |
M38510/30301BDX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | JM38510/30301BDA vs M38510/30301BDX |
DM54LS02W-MLS | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERPACK-14 | Texas Instruments | JM38510/30301BDA vs DM54LS02W-MLS |
M38510/30301SDA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | JM38510/30301BDA vs M38510/30301SDA |
M38510/30301SDX | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/30301BDA vs M38510/30301SDX |
M38510/30301SDA | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | JM38510/30301BDA vs M38510/30301SDA |