Part Details for JM38510/30301BDA by Texas Instruments
Overview of JM38510/30301BDA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/30301BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30301BDA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$13.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 38510/30301BDA | 29 |
|
$7.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | 54LS02 Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$11.8600 / $13.9500 | Buy Now |
|
Ameya Holding Limited | 1204 |
|
RFQ |
Part Details for JM38510/30301BDA
JM38510/30301BDA CAD Models
JM38510/30301BDA Part Data Attributes
|
JM38510/30301BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30301BDA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for JM38510/30301BDA
This table gives cross-reference parts and alternative options found for JM38510/30301BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30301BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS02W-10 | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | JM38510/30301BDA vs SN54LS02W-10 |
SN54LS02W-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | JM38510/30301BDA vs SN54LS02W-00 |
M38510/30301BAA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | JM38510/30301BDA vs M38510/30301BAA |
M38510/30301BAX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | JM38510/30301BDA vs M38510/30301BAX |
M38510/30301BDA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | JM38510/30301BDA vs M38510/30301BDA |
DM54LS02W-MLS | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERPACK-14 | Texas Instruments | JM38510/30301BDA vs DM54LS02W-MLS |
M38510/30301SDA | Space 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | JM38510/30301BDA vs M38510/30301SDA |
JM38510/30301SDA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | JM38510/30301BDA vs JM38510/30301SDA |
SNJ54LS02W-00 | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | Texas Instruments | JM38510/30301BDA vs SNJ54LS02W-00 |
M38510/30301BBX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | JM38510/30301BDA vs M38510/30301BBX |