Part Details for JM38510/31001B2A by Texas Instruments
Overview of JM38510/31001B2A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for JM38510/31001B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$16.0700 / $18.9000 | Buy Now |
Part Details for JM38510/31001B2A
JM38510/31001B2A CAD Models
JM38510/31001B2A Part Data Attributes
|
JM38510/31001B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31001B2A
Texas Instruments
Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for JM38510/31001B2A
This table gives cross-reference parts and alternative options found for JM38510/31001B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31001B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31001B2X | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | JM38510/31001B2A vs M38510/31001B2X |
54LS11FK | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | JM38510/31001B2A vs 54LS11FK |
JM38510/31001 | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/31001B2A vs JM38510/31001 |
M38510/31001B2A | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/31001B2A vs M38510/31001B2A |
M38510/31001B2X | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/31001B2A vs M38510/31001B2X |
M38510/31001B2 | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/31001B2A vs M38510/31001B2 |
54LS11/B2AJC | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31001B2A vs 54LS11/B2AJC |
JM38510/31001B2A | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/31001B2A vs JM38510/31001B2A |
5962-3831001B2X | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31001B2A vs 5962-3831001B2X |
54LS11M/B2AJC | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31001B2A vs 54LS11M/B2AJC |