Part Details for JM38510/31001BCA by Texas Instruments
Overview of JM38510/31001BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/31001BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$3.9726 / $8.5120 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT AND GATE, 14 Pin Ceramic DIP | 42 |
|
$8.2203 / $12.6466 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT AND GATE, 14 Pin Ceramic DIP | 1 |
|
$2.8800 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT AND GATE, 14 Pin Ceramic DIP | 48 |
|
$5.3200 / $11.4000 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT AND GATE, 14 Pin Ceramic DIP | 33 |
|
$8.5810 / $13.9152 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT AND GATE, 14 Pin Ceramic DIP | 160 |
|
$11.0658 / $14.2274 | Buy Now |
|
Quest Components | LS SERIES, TRIPLE 3-INPUT AND GATE, 14 Pin Ceramic DIP | 24 |
|
$11.6981 / $14.2274 | Buy Now |
|
Ameya Holding Limited | 6231 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 11 |
|
RFQ |
Part Details for JM38510/31001BCA
JM38510/31001BCA CAD Models
JM38510/31001BCA Part Data Attributes
|
JM38510/31001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31001BCA
Texas Instruments
Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/31001BCA
This table gives cross-reference parts and alternative options found for JM38510/31001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS11N-10 | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | JM38510/31001BCA vs SN74LS11N-10 |
SN54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510/31001BCA vs SN54LS11J-00 |
N74LS11N | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/31001BCA vs N74LS11N |
SN74LS11JDS | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/31001BCA vs SN74LS11JDS |
SN74LS11N | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | JM38510/31001BCA vs SN74LS11N |
SN74LS11NDS | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/31001BCA vs SN74LS11NDS |
M38510/31001BCX | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/31001BCA vs M38510/31001BCX |
GD74LS11 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/31001BCA vs GD74LS11 |
SN74LS11NDS | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/31001BCA vs SN74LS11NDS |
JM38510/31001BCA | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/31001BCA vs JM38510/31001BCA |