Part Details for JM38510/31003BDA by Texas Instruments
Overview of JM38510/31003BDA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/31003BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1140 |
|
RFQ |
Part Details for JM38510/31003BDA
JM38510/31003BDA CAD Models
JM38510/31003BDA Part Data Attributes
|
JM38510/31003BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31003BDA
Texas Instruments
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.29 mm |
Alternate Parts for JM38510/31003BDA
This table gives cross-reference parts and alternative options found for JM38510/31003BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31003BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31003SDA | LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/31003BDA vs M38510/31003SDA |
54LS21/BDAJC | LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/31003BDA vs 54LS21/BDAJC |
5962-3831003BDX | LS SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | JM38510/31003BDA vs 5962-3831003BDX |
SN54LS21W | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | JM38510/31003BDA vs SN54LS21W |
S54LS21W | IC LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, Gate | NXP Semiconductors | JM38510/31003BDA vs S54LS21W |
SNJ54LS21W-00 | LS SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | JM38510/31003BDA vs SNJ54LS21W-00 |
JM3851031003BDA | LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/31003BDA vs JM3851031003BDA |
54LS21W | LS SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | JM38510/31003BDA vs 54LS21W |
M38510/31003BAX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Rockwell Collins Inc | JM38510/31003BDA vs M38510/31003BAX |
DM54LS21W | IC LS SERIES, DUAL 4-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | JM38510/31003BDA vs DM54LS21W |