Part Details for JM38510/31004BDA by Texas Instruments
Overview of JM38510/31004BDA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/31004BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31004BDA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
496 In Stock |
|
$12.1200 | Buy Now |
|
Rochester Electronics | 54LS08 Quadruple 2-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 496 |
|
$10.4000 / $12.2400 | Buy Now |
|
Ameya Holding Limited | 1188 |
|
RFQ |
Part Details for JM38510/31004BDA
JM38510/31004BDA CAD Models
JM38510/31004BDA Part Data Attributes
|
JM38510/31004BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31004BDA
Texas Instruments
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for JM38510/31004BDA
This table gives cross-reference parts and alternative options found for JM38510/31004BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31004BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31004BBX | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | JM38510/31004BDA vs M38510/31004BBX |
SNJ54LS08W-10 | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | Texas Instruments | JM38510/31004BDA vs SNJ54LS08W-10 |
DM54LS08W | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | JM38510/31004BDA vs DM54LS08W |
M38510/31004SDX | IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | JM38510/31004BDA vs M38510/31004SDX |
JM38510/31004BDA | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | JM38510/31004BDA vs JM38510/31004BDA |
M38510/31004SDA | Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/31004BDA vs M38510/31004SDA |
JM38510/31004SDX | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | JM38510/31004BDA vs JM38510/31004SDX |
M38510/31004BAX | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | JM38510/31004BDA vs M38510/31004BAX |
54LS08/BDAJC | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | JM38510/31004BDA vs 54LS08/BDAJC |
M38510/31004BDX | LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/31004BDA vs M38510/31004BDX |