Part Details for JM38510/31101BEA by Texas Instruments
Overview of JM38510/31101BEA by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for JM38510/31101BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31101BEA-ND
|
DigiKey | 54LS85 4-BIT MAGNITUDE COMPARATO Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$10.3500 | Buy Now |
DISTI #
296-JM38510/31101BEA-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | 38510/31101BEA | 5 |
|
$9.9900 / $13.3200 | Buy Now |
|
Quest Components | 38510/31101BEA | 40 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | 38510/31101BEA | 384 |
|
$3.5780 / $6.5055 | Buy Now |
|
Quest Components | 38510/31101BEA | 176 |
|
$10.6560 / $14.9850 | Buy Now |
|
Quest Components | 38510/31101BEA | 51 |
|
$12.3210 / $14.9850 | Buy Now |
|
Quest Components | 38510/31101BEA | 16 |
|
$13.3200 / $14.9850 | Buy Now |
Part Details for JM38510/31101BEA
JM38510/31101BEA CAD Models
JM38510/31101BEA Part Data Attributes
|
JM38510/31101BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31101BEA
Texas Instruments
4-Bit Magnitude Comparators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/31101BEA
This table gives cross-reference parts and alternative options found for JM38510/31101BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31101BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | JM38510/31101BEA vs M38510/31101BEA |
M38510/31101BEX | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | JM38510/31101BEA vs M38510/31101BEX |
M38510/31101BEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | JM38510/31101BEA vs M38510/31101BEA |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | JM38510/31101BEA vs N74LS85N |
SN54LS85JD | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/31101BEA vs SN54LS85JD |
M38510/31101SEX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/31101BEA vs M38510/31101SEX |
JM38510/31101BEA | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Motorola Mobility LLC | JM38510/31101BEA vs JM38510/31101BEA |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | JM38510/31101BEA vs M38510/31101BEA |
74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | JM38510/31101BEA vs 74LS85N |
M38510/31101BEB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | JM38510/31101BEA vs M38510/31101BEB |