Part Details for JM38510/31101BFA by Texas Instruments
Overview of JM38510/31101BFA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for JM38510/31101BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/31101BFA-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54LS85 4-Bit Magnitude Comparators RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$20.5100 / $24.1300 | Buy Now |
|
Ameya Holding Limited | 1979 |
|
RFQ |
Part Details for JM38510/31101BFA
JM38510/31101BFA CAD Models
JM38510/31101BFA Part Data Attributes
|
JM38510/31101BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31101BFA
Texas Instruments
4-Bit Magnitude Comparators 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for JM38510/31101BFA
This table gives cross-reference parts and alternative options found for JM38510/31101BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31101BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS85W | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | JM38510/31101BFA vs DM54LS85W |
JM38510/31101BFA | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Motorola Mobility LLC | JM38510/31101BFA vs JM38510/31101BFA |
M38510/31101BFA | 4-Bit Magnitude Comparators 16-CFP -55 to 125 | Texas Instruments | JM38510/31101BFA vs M38510/31101BFA |
54LS85FMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16 | National Semiconductor Corporation | JM38510/31101BFA vs 54LS85FMQB |
M38510/31101BFX | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | NXP Semiconductors | JM38510/31101BFA vs M38510/31101BFX |
M38510/31101BFX | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | JM38510/31101BFA vs M38510/31101BFX |
SN54LS85W-00 | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, Arithmetic Circuit | Texas Instruments | JM38510/31101BFA vs SN54LS85W-00 |
M38510/31101BFA | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | JM38510/31101BFA vs M38510/31101BFA |
54LS85FMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | JM38510/31101BFA vs 54LS85FMQB |
54LS85FMQB | IC,MAGNITUDE COMPARATOR,FP,16PIN,CERAMIC | Texas Instruments | JM38510/31101BFA vs 54LS85FMQB |