Part Details for JM38510/31202BEA by Texas Instruments
Overview of JM38510/31202BEA by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JM38510/31202BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31202BEA-ND
|
DigiKey | 54LS283 4-BIT BINARY FULL ADDERS Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
1517 In Stock |
|
$10.4100 | Buy Now |
DISTI #
296-JM38510/31202BEA-ND
|
DigiKey | 4-BIT BINARY FULL ADDERS WITH FA Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 16 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 3283 |
|
$3.6354 / $7.2708 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 8 |
|
$5.3319 / $7.2708 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 66 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 66 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | 1 |
|
$22.5000 | Buy Now |
|
Rochester Electronics | 54LS283 4-Bit Binary Full Adders With Fast Carry RoHS: Not Compliant Status: Active Min Qty: 1 | 1517 |
|
$8.9400 / $10.5100 | Buy Now |
Part Details for JM38510/31202BEA
JM38510/31202BEA CAD Models
JM38510/31202BEA Part Data Attributes
|
JM38510/31202BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31202BEA
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31202BEA
This table gives cross-reference parts and alternative options found for JM38510/31202BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31202BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS283/BEAJC | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/31202BEA vs 54LS283/BEAJC |
DM74LS283N | IC,BINARY ADDER,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | JM38510/31202BEA vs DM74LS283N |
JM38510/31202BEA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | National Semiconductor Corporation | JM38510/31202BEA vs JM38510/31202BEA |
SN74LS283JDS | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/31202BEA vs SN74LS283JDS |
SN74LS283JDS | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/31202BEA vs SN74LS283JDS |
DM74LS283N | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | JM38510/31202BEA vs DM74LS283N |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | JM38510/31202BEA vs N74LS283N |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | JM38510/31202BEA vs DM54LS283J |
HD74LS283P-E | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/31202BEA vs HD74LS283P-E |
7604301EA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | JM38510/31202BEA vs 7604301EA |