Part Details for JM38510/31202BFA by Texas Instruments
Overview of JM38510/31202BFA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JM38510/31202BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31202BFA-ND
|
DigiKey | 54LS283 4-BIT BINARY FULL ADDERS Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
307 In Stock |
|
$18.5400 | Buy Now |
DISTI #
296-JM38510/31202BFA-ND
|
DigiKey | 4-BIT BINARY FULL ADDERS WITH FA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 89 |
|
$5.8500 / $9.7500 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | 71 |
|
$8.1250 / $13.0000 | Buy Now |
|
Rochester Electronics | 54LS283 4-Bit Binary Full Adders With Fast Carry RoHS: Not Compliant Status: Active Min Qty: 1 | 307 |
|
$15.9100 / $18.7200 | Buy Now |
|
Ameya Holding Limited | 941 |
|
RFQ |
Part Details for JM38510/31202BFA
JM38510/31202BFA CAD Models
JM38510/31202BFA Part Data Attributes
|
JM38510/31202BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31202BFA
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for JM38510/31202BFA
This table gives cross-reference parts and alternative options found for JM38510/31202BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31202BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS283FMQB | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | JM38510/31202BFA vs 54LS283FMQB |
JM38510/31202BFA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JM38510/31202BFA vs JM38510/31202BFA |
M38510/31202BFA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | JM38510/31202BFA vs M38510/31202BFA |
DM54LS283W/883 | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | JM38510/31202BFA vs DM54LS283W/883 |
M38510/31202SFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | JM38510/31202BFA vs M38510/31202SFA |
7604301FA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | JM38510/31202BFA vs 7604301FA |
7604301FA | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | JM38510/31202BFA vs 7604301FA |
SNJ54LS283W-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | JM38510/31202BFA vs SNJ54LS283W-00 |
SNJ54LS283W | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 | Texas Instruments | JM38510/31202BFA vs SNJ54LS283W |
DM54LS283W | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | JM38510/31202BFA vs DM54LS283W |