Datasheets
JM38510/31302BCA by:

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Part Details for JM38510/31302BCA by Texas Instruments

Overview of JM38510/31302BCA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Transportation and Logistics Entertainment and Gaming Automotive

Price & Stock for JM38510/31302BCA

Part # Distributor Description Stock Price Buy
DISTI # 05X8454
Newark Janb54Ls14J Rohs Compliant: Yes |TEXAS INSTRUMENTS JM38510/31302BCA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   25
RFQ
Bristol Electronics   163
RFQ
Bristol Electronics   Min Qty: 1 35
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
$4.1816 / $8.9600 Buy Now
Quest Components LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 20
  • 1 $7.2000
  • 5 $5.2800
  • 15 $4.8000
$4.8000 / $7.2000 Buy Now
Quest Components LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 130
  • 1 $10.0500
  • 11 $6.7000
  • 38 $6.1975
$6.1975 / $10.0500 Buy Now
Quest Components LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 28
  • 1 $12.0000
  • 2 $8.0000
  • 4 $6.0000
$6.0000 / $12.0000 Buy Now
Quest Components LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 1
  • 1 $16.0880
$16.0880 Buy Now
Quest Components LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 26
  • 1 $10.0500
  • 4 $7.3700
  • 11 $6.7000
$6.7000 / $10.0500 Buy Now
Ameya Holding Limited   12119
RFQ

Part Details for JM38510/31302BCA

JM38510/31302BCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/31302BCA Part Data Attributes

JM38510/31302BCA Texas Instruments
Buy Now Datasheet
Compare Parts:
JM38510/31302BCA Texas Instruments Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 15 pF
Logic IC Type INVERTER
Max I(ol) 0.008 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 21 mA
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for JM38510/31302BCA

This table gives cross-reference parts and alternative options found for JM38510/31302BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31302BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74LS14P Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, DP-14 Hitachi Ltd JM38510/31302BCA vs HD74LS14P
SN74LS14NDS Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products JM38510/31302BCA vs SN74LS14NDS
SN74LS14NS LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC JM38510/31302BCA vs SN74LS14NS
HD74LS14P LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation JM38510/31302BCA vs HD74LS14P
SN54LS14JD LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC JM38510/31302BCA vs SN54LS14JD
M38510/31302SCA IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors JM38510/31302BCA vs M38510/31302SCA
SN54LS14J-00 LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments JM38510/31302BCA vs SN54LS14J-00
JM38510/31302BCA LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 Motorola Mobility LLC JM38510/31302BCA vs JM38510/31302BCA
N74LS14N Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 YAGEO Corporation JM38510/31302BCA vs N74LS14N
M38510/31302BCX IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors JM38510/31302BCA vs M38510/31302BCX
Part Number Description Manufacturer Compare
SN54LS14J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products JM38510/31302BCA vs SN54LS14J
74LS14F IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors JM38510/31302BCA vs 74LS14F
DM54LS14E/883 LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 Texas Instruments JM38510/31302BCA vs DM54LS14E/883
M38510/31302BCX Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc JM38510/31302BCA vs M38510/31302BCX
54LS14/BCAJC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 Motorola Mobility LLC JM38510/31302BCA vs 54LS14/BCAJC
DM54LS14J/883 LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments JM38510/31302BCA vs DM54LS14J/883
5962-9665801QCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments JM38510/31302BCA vs 5962-9665801QCA
SN74LS14J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products JM38510/31302BCA vs SN74LS14J
JM38510/31302BCA LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 Motorola Mobility LLC JM38510/31302BCA vs JM38510/31302BCA
SN74LS14J-00 LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments JM38510/31302BCA vs SN74LS14J-00

JM38510/31302BCA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/31302BCA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/31302BCA by Texas Instruments

  • Please alert me when JM38510/31302BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/31302BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/31302BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/31302BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/31302BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/31302BCA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: