Part Details for JM38510/32301BCA by Texas Instruments
Overview of JM38510/32301BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32301BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/32301BCA-ND
|
DigiKey | 54LS125A QUADRUPLE BUS BUFFER GA Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$10.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 109 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | 11 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | 594 |
|
$2.8700 / $5.2182 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | 87 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | 9 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | 7 |
|
$12.2640 / $13.7970 | Buy Now |
|
Quest Components | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14 | 13 |
|
$18.5000 / $22.5000 | Buy Now |
|
Rochester Electronics | 54LS125A Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 196 |
|
$9.3400 / $10.9900 | Buy Now |
Part Details for JM38510/32301BCA
JM38510/32301BCA CAD Models
JM38510/32301BCA Part Data Attributes
|
JM38510/32301BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32301BCA
Texas Instruments
Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 62 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/32301BCA
This table gives cross-reference parts and alternative options found for JM38510/32301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS125ANDS | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | JM38510/32301BCA vs SN74LS125ANDS |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | JM38510/32301BCA vs M38510/32301BCA |
N74LS125AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | YAGEO Corporation | JM38510/32301BCA vs N74LS125AN |
SN74LS125AN | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/32301BCA vs SN74LS125AN |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | JM38510/32301BCA vs SN74LS125AN-00 |
GD74LS125A | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/32301BCA vs GD74LS125A |
T74LS125AB1 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | JM38510/32301BCA vs T74LS125AB1 |
SN74LS125ANG | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, GREEN, PLASTIC, DIP-14, Bus Driver/Transceiver | onsemi | JM38510/32301BCA vs SN74LS125ANG |
JM38510/32301BCA | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/32301BCA vs JM38510/32301BCA |
JM38510/32301BCA | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/32301BCA vs JM38510/32301BCA |