Part Details for JM38510/34501BCA by Motorola Semiconductor Products
Overview of JM38510/34501BCA by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for JM38510/34501BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Ceramic, DIP | 15 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$12.1758 / $13.0455 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$12.1758 / $13.0455 | Buy Now |
Part Details for JM38510/34501BCA
JM38510/34501BCA CAD Models
JM38510/34501BCA Part Data Attributes
|
JM38510/34501BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/34501BCA
Motorola Semiconductor Products
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/34501BCA
This table gives cross-reference parts and alternative options found for JM38510/34501BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34501BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F86J | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | JM38510/34501BCA vs SNJ54F86J |
SN54F86J | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | JM38510/34501BCA vs SN54F86J |
54F86/BCAJC | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/34501BCA vs 54F86/BCAJC |
74F86PC | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34501BCA vs 74F86PC |
MC54F86JD | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/34501BCA vs MC54F86JD |
JM38510/34501BCA | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/34501BCA vs JM38510/34501BCA |
MC74F86N | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/34501BCA vs MC74F86N |
54F86SDM | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/34501BCA vs 54F86SDM |
M38510/34501SCA | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/34501BCA vs M38510/34501SCA |
N74F86N | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | JM38510/34501BCA vs N74F86N |