Part Details for JM38510/37006BCA by Texas Instruments
Overview of JM38510/37006BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/37006BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/37006BCA-ND
|
DigiKey | IC HEX INVERTER Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
514 In Stock |
|
$18.4300 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 152 |
|
$4.5920 / $11.2000 | Buy Now |
|
Bristol Electronics | 1218 |
|
RFQ | ||
|
Quest Components | 38510/37006BCA | 15 |
|
$15.4245 | Buy Now |
|
Quest Components | 38510/37006BCA | 3 |
|
$6.4800 / $9.7200 | Buy Now |
|
Quest Components | 38510/37006BCA | 121 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | 38510/37006BCA | 193 |
|
$9.1319 / $11.7410 | Buy Now |
|
Quest Components | 38510/37006BCA | 263 |
|
$6.8640 / $11.4400 | Buy Now |
|
Quest Components | 38510/37006BCA | 13 |
|
$21.0406 / $22.1480 | Buy Now |
Part Details for JM38510/37006BCA
JM38510/37006BCA CAD Models
JM38510/37006BCA Part Data Attributes
|
JM38510/37006BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/37006BCA
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/37006BCA
This table gives cross-reference parts and alternative options found for JM38510/37006BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/37006BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74ALS04BN | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/37006BCA vs DV74ALS04BN |
M38510/37006SCA | ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/37006BCA vs M38510/37006SCA |
SN74ALS04BN3 | Hex Inverters 14-PDIP 0 to 70 | Texas Instruments | JM38510/37006BCA vs SN74ALS04BN3 |
N74ALS04BN | IC ALS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | JM38510/37006BCA vs N74ALS04BN |
54ALS04/BCAJC | ALS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/37006BCA vs 54ALS04/BCAJC |