Part Details for JM38510/37301B2A by Texas Instruments
Overview of JM38510/37301B2A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/37301B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/37301B2A-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$23.4300 | Buy Now |
|
Quest Components | 12 |
|
$29.4356 / $30.9848 | Buy Now | |
|
Rochester Electronics | 54ALS02A Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$20.1100 / $23.6600 | Buy Now |
|
Ameya Holding Limited | 1190 |
|
RFQ |
Part Details for JM38510/37301B2A
JM38510/37301B2A CAD Models
JM38510/37301B2A Part Data Attributes
|
JM38510/37301B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/37301B2A
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for JM38510/37301B2A
This table gives cross-reference parts and alternative options found for JM38510/37301B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/37301B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS02FH-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CQCC20 | Texas Instruments | JM38510/37301B2A vs SNJ54ALS02FH-00 |
5962-86844012A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | JM38510/37301B2A vs 5962-86844012A |
5962-86844012A | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 | National Semiconductor Corporation | JM38510/37301B2A vs 5962-86844012A |
SN54ALS02FH-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CQCC20 | Texas Instruments | JM38510/37301B2A vs SN54ALS02FH-00 |
M38510/37301B2A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | JM38510/37301B2A vs M38510/37301B2A |