Part Details for JM38510/31401B2A by Texas Instruments
Overview of JM38510/31401B2A by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for JM38510/31401B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31401B2A-ND
|
DigiKey | 54LS123 RETRIGGERABLE MONOSTABLE Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
164 In Stock |
|
$29.0500 | Buy Now |
DISTI #
296-JM38510/31401B2A-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V86:2349_07263955
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 11 |
|
$10.5400 / $13.4646 | Buy Now |
DISTI #
35327828
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 11 |
|
$10.5400 | Buy Now |
|
Quest Components | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20 | 23 |
|
$11.4750 / $17.0000 | Buy Now |
|
Quest Components | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20 | 1 |
|
$14.5470 | Buy Now |
|
Quest Components | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20 | 3 |
|
$37.0610 | Buy Now |
|
Rochester Electronics | 54LS123 Retriggerable Monostable Multivibrators RoHS: Not Compliant Status: Active Min Qty: 1 | 164 |
|
$24.9300 / $29.3300 | Buy Now |
|
Ameya Holding Limited | 7892 |
|
RFQ |
Part Details for JM38510/31401B2A
JM38510/31401B2A CAD Models
JM38510/31401B2A Part Data Attributes:
|
JM38510/31401B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31401B2A
Texas Instruments
Retriggerable Monostable Multivibrators 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/31401B2A
This table gives cross-reference parts and alternative options found for JM38510/31401B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31401B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS123FK | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20 | Rochester Electronics LLC | JM38510/31401B2A vs SN54LS123FK |
JM38510/31401 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/31401B2A vs JM38510/31401 |
54LS123M/B2AJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31401B2A vs 54LS123M/B2AJC |
JM38510/31401B2A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/31401B2A vs JM38510/31401B2A |
JM38510/31401B2A | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/31401B2A vs JM38510/31401B2A |