Part Details for JM54AC151S2A-RH by National Semiconductor Corporation
Overview of JM54AC151S2A-RH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM54AC151S2A-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM54AC151S2A-RH-ND
|
DigiKey | 54AC151 - INVERTER, AC SERIES, 6 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$277.4300 | Buy Now |
|
Rochester Electronics | 54AC151 - Inverter, AC Series, 6-Func, CMOS, CQCC20 - (SMD - JM38510R76201S2A) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$238.0800 / $280.1000 | Buy Now |
Part Details for JM54AC151S2A-RH
JM54AC151S2A-RH CAD Models
JM54AC151S2A-RH Part Data Attributes:
|
JM54AC151S2A-RH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM54AC151S2A-RH
National Semiconductor Corporation
Inverter, AC Series, 6-Func, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | compliant | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM54AC151S2A-RH
This table gives cross-reference parts and alternative options found for JM54AC151S2A-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC151S2A-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC151B2A-RH | AC SERIES, HEX INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM54AC151S2A-RH vs JM54AC151B2A-RH |