Part Details for JM813 by AEMC Instruments
Overview of JM813 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7565
|
Newark | Ac Current Probe Model Jm813 (3000A, 1Ma/A, Lead) Rohs Compliant: Na |Aemc Instruments JM813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
43761.1
|
TestEquity LLC | AEMC Instruments JM813 AC Current Probe, Model JM813, 3000A, 1 mA/A, Lead | 0 |
|
$540.0000 | Buy Now |