Part Details for JMAWT-18XP by TE Connectivity
Overview of JMAWT-18XP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for JMAWT-18XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9123
|
Newark | Jmawt-18Xp=M28776/1-017P |Cii Te Connectivity JMAWT-18XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$134.8800 / $167.4700 | Buy Now |
DISTI #
95X9350
|
Newark | Jmawt-18Xp=M28776/1-017P |Cii Te Connectivity JMAWT-18XP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4300 / $108.2800 | Buy Now |
DISTI #
JMAWT-18XP-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8374 | Buy Now |
DISTI #
655-JMAWT-18XP
|
Mouser Electronics | Industrial Relays JMAWT-18XP=M28776/1-017P | 0 |
|
$125.5900 | Order Now |
|
Onlinecomponents.com | JMAWT-18XP=M28776/1-017P |
3 Partner Stock |
|
$81.3700 / $122.6400 | Buy Now |
DISTI #
36264872
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$114.0400 | Buy Now |
DISTI #
TE Connectivity JMAWT-18XP
|
PEI Genesis | Power/Signal Relay 2 Form C | 3 |
|
Buy Now | |
|
Master Electronics | JMAWT-18XP=M28776/1-017P |
3 Partner Stock |
|
$81.3700 / $122.6400 | Buy Now |
Part Details for JMAWT-18XP
JMAWT-18XP CAD Models
JMAWT-18XP Part Data Attributes
|
JMAWT-18XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMAWT-18XP
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |