Part Details for JMGSC-18PW by TE Connectivity
Overview of JMGSC-18PW by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGSC-18PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9133
|
Newark | Jmgsc-18Pw=M39016/41-056P |Cii Te Connectivity JMGSC-18PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$144.4800 / $152.6900 | Buy Now |
DISTI #
2266-JMGSC-18PW-ND
|
DigiKey | RELAY Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$116.1300 / $146.8200 | Buy Now |
|
Onlinecomponents.com | JMGSC-18PW=M39016/41-056P RoHS: Compliant |
6 Partner Stock |
|
$61.2400 / $92.3200 | Buy Now |
DISTI #
36274083
|
Verical | TO-5/.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$115.8200 / $137.6800 | Buy Now |
DISTI #
TE Connectivity JMGSC-18PW
|
PEI Genesis | Power/Signal Relay, 2 Form C | 6 |
|
Buy Now | |
|
Master Electronics | JMGSC-18PW=M39016/41-056P RoHS: Compliant |
6 Partner Stock |
|
$61.2400 / $92.3200 | Buy Now |
Part Details for JMGSC-18PW
JMGSC-18PW CAD Models
JMGSC-18PW Part Data Attributes
|
JMGSC-18PW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSC-18PW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 203mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |