Part Details for JMGSCD-12MW by TE Connectivity
Overview of JMGSCD-12MW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGSCD-12MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9397
|
Newark | Jmgscd-12Mw = M39016/42-051M |Cii Te Connectivity JMGSCD-12MW Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1400 / $74.1500 | Buy Now |
DISTI #
JMGSCD-12MW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9016 | Buy Now |
DISTI #
655-JMGSCD-12MW
|
Mouser Electronics | Industrial Relays 12V Micro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$80.9500 / $91.0700 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$61.3700 / $163.7900 | Buy Now |
DISTI #
TE Connectivity JMGSCD-12MW
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003353586
|
Sager | Industrial Relays 12V Micro Min Relay 2 Form C (DPDT) 2 CO Min Qty: 1 | 0 |
|
$66.8000 / $77.0800 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$61.3700 / $163.7900 | Buy Now |
Part Details for JMGSCD-12MW
JMGSCD-12MW CAD Models
JMGSCD-12MW Part Data Attributes:
|
JMGSCD-12MW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCD-12MW
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMGSCD-12MW
This table gives cross-reference parts and alternative options found for JMGSCD-12MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGSCD-12MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617150-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.015A (COIL), 12VDC (COIL), 180mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-12MW vs 1617150-2 |