Part Details for JMGSCD-26M by TE Connectivity
Overview of JMGSCD-26M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for JMGSCD-26M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2603
|
Newark | Jmgscd-26M = M39016/42-036M |Cii Te Connectivity JMGSCD-26M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$130.2700 / $161.7500 | Buy Now |
DISTI #
95X9402
|
Newark | Jmgscd-26M = M39016/42-036M |Cii Te Connectivity JMGSCD-26M Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9200 / $79.4100 | Buy Now |
DISTI #
2266-JMGSCD-26M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$105.3300 / $133.1500 | Buy Now |
DISTI #
JMGSCD-26M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.7470 | Buy Now |
DISTI #
655-JMGSCD-26M
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay Military RoHS: Not Compliant | 0 |
|
$89.9600 | Order Now |
|
Onlinecomponents.com | Low Signal Relays - PCB 26.5V Mcro Min Relay Militar |
7 Partner Stock |
|
$51.2800 / $84.1400 | Buy Now |
DISTI #
TE Connectivity JMGSCD-26M
|
PEI Genesis | Power/Signal Relay 2 Form C | 7 |
|
Buy Now | |
|
Master Electronics | Low Signal Relays - PCB 26.5V Mcro Min Relay Militar |
7 Partner Stock |
|
$51.2800 / $84.1400 | Buy Now |
Part Details for JMGSCD-26M
JMGSCD-26M CAD Models
JMGSCD-26M Part Data Attributes
|
JMGSCD-26M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCD-26M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 199 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |