Part Details for JMGSCD-5L by TE Connectivity
Overview of JMGSCD-5L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGSCD-5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9136
|
Newark | Jmgscd-5L=M39016/42-033L |Cii Te Connectivity JMGSCD-5L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$125.0200 / $132.1400 | Buy Now |
DISTI #
2266-JMGSCD-5L-ND
|
DigiKey | RELAY Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$100.5100 / $127.0600 | Buy Now |
|
Onlinecomponents.com | Low Signal Relays - PCB |
6 Partner Stock |
|
$53.0000 / $85.5800 | Buy Now |
DISTI #
TE Connectivity JMGSCD-5L
|
PEI Genesis | Power/Signal Relay, 2 Form C | 6 |
|
Buy Now | |
|
Master Electronics | Low Signal Relays - PCB |
6 Partner Stock |
|
$53.0000 / $85.5800 | Buy Now |
Part Details for JMGSCD-5L
JMGSCD-5L CAD Models
JMGSCD-5L Part Data Attributes
|
JMGSCD-5L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCD-5L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |