Part Details for JMGSCD-5MW by TE Connectivity
Overview of JMGSCD-5MW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JMGSCD-5MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2605
|
Newark | Jmgscd-5Mw = M39016/42-049M |Cii Te Connectivity JMGSCD-5MW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.5100 / $132.1100 | Buy Now |
DISTI #
95X9405
|
Newark | Jmgscd-5Mw = M39016/42-049M |Cii Te Connectivity JMGSCD-5MW Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1400 / $74.1500 | Buy Now |
DISTI #
JMGSCD-5MW-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 56 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9014 | Buy Now |
DISTI #
655-JMGSCD-5MW
|
Mouser Electronics | Industrial Relays JMGSCD-5MW = M39016/42-049M RoHS: Not Compliant | 0 |
|
$76.2900 | Order Now |
|
Onlinecomponents.com | JMGSCD-5MW = M39016/42-049M RoHS: Compliant | 0 |
|
$62.1900 / $170.3400 | Buy Now |
DISTI #
TE Connectivity JMGSCD-5MW
|
PEI Genesis | Power/Signal Relay 2 Form C | 7 |
|
Buy Now | |
|
Master Electronics | JMGSCD-5MW = M39016/42-049M RoHS: Compliant | 0 |
|
$62.1900 / $170.3400 | Buy Now |
Part Details for JMGSCD-5MW
JMGSCD-5MW CAD Models
JMGSCD-5MW Part Data Attributes
|
JMGSCD-5MW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCD-5MW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |