Part Details for JMGSCDD-12PW by TE Connectivity
Overview of JMGSCDD-12PW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMGSCDD-12PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-JMGSCDD-12PW
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 0 |
|
$112.8400 | Order Now |
|
Onlinecomponents.com | JMGSCDD-12PW = M39016/43-052P | 0 |
|
$87.9300 / $106.8100 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Master Electronics | JMGSCDD-12PW = M39016/43-052P | 0 |
|
$87.9300 / $106.8100 | Buy Now |
Part Details for JMGSCDD-12PW
JMGSCDD-12PW CAD Models
JMGSCDD-12PW Part Data Attributes
|
JMGSCDD-12PW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCDD-12PW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |