Part Details for JMGSCDD-26MW by TE Connectivity
Overview of JMGSCDD-26MW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for JMGSCDD-26MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9411
|
Newark | Jmgscdd-26Mw = M39016/43-054M |Cii Te Connectivity JMGSCDD-26MW Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4300 / $70.2300 | Buy Now |
DISTI #
43AJ9138
|
Newark | Jmgscdd-26Mw = M39016/43-054M |Cii Te Connectivity JMGSCDD-26MW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5100 / $92.5200 | Buy Now |
DISTI #
JMGSCDD-26MW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6792 | Buy Now |
DISTI #
655-JMGSCDD-26MW
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay Military RoHS: Not Compliant | 0 |
|
$81.4500 | Order Now |
|
Onlinecomponents.com | JMGSCDD-26MW = M39016/43-054M RoHS: Compliant | 0 |
|
$58.1300 / $118.6200 | Buy Now |
DISTI #
TE Connectivity JMGSCDD-26MW
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | JMGSCDD-26MW = M39016/43-054M RoHS: Compliant | 0 |
|
$58.1300 / $118.6200 | Buy Now |
Part Details for JMGSCDD-26MW
JMGSCDD-26MW CAD Models
JMGSCDD-26MW Part Data Attributes
|
JMGSCDD-26MW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCDD-26MW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 199 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |