Part Details for JMGSCDD-6P by TE Connectivity
Overview of JMGSCDD-6P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGSCDD-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9982
|
Newark | Jmgscdd-6P=M39016/43-034P |Cii Te Connectivity JMGSCDD-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$131.3300 / $166.0300 | Buy Now |
DISTI #
2266-JMGSCDD-6P-ND
|
DigiKey | RELAY Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$126.2800 / $159.6400 | Buy Now |
|
Onlinecomponents.com | JMGSCDD-6P=M39016/43-034P RoHS: Compliant |
6 Partner Stock |
|
$66.6000 / $100.3900 | Buy Now |
DISTI #
TE Connectivity JMGSCDD-6P
|
PEI Genesis | Power/Signal Relay, 2 Form C | 6 |
|
Buy Now | |
|
Master Electronics | JMGSCDD-6P=M39016/43-034P RoHS: Compliant |
6 Partner Stock |
|
$66.6000 / $100.3900 | Buy Now |
Part Details for JMGSCDD-6P
JMGSCDD-6P CAD Models
JMGSCDD-6P Part Data Attributes
|
JMGSCDD-6P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCDD-6P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 288mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 288 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |