Part Details for JMK105BJ224KV-F by TAIYO YUDEN
Overview of JMK105BJ224KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK105BJ224KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5617
|
Newark | Ceramic Capacitor 0.22Uf 6.3V, X5R, 10%, 0402, Capacitance:0.22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Width:0.5Mmrohs Compliant: Yes |Taiyo Yuden JMK105BJ224KV-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8943 |
|
$0.0070 | Buy Now |
DISTI #
83H9933
|
Newark | Ceramic Capacitor 0.22Uf 6.3V, X5R, 10%, 0402, Full Reel, Capacitance:0.22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK105BJ224KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
587-1229-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4892 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
JMK105BJ224KV-F
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: JMK105BJ224KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 140000 |
|
$0.0058 | Buy Now |
DISTI #
JMK105BJ224KV-F
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: JMK105BJ224KV-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0100 | Buy Now |
DISTI #
86H5617
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 86H5617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 8943 Partner Stock |
|
$0.0220 / $0.1060 | Buy Now |
DISTI #
963-JMK105BJ224KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063SB5224KF 6.3V 0.22uF X5R 0402 10 % RoHS: Compliant | 119778 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0079 / $0.0090 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0080 / $0.0095 | Buy Now |
|
Bristol Electronics | 66946 |
|
RFQ |
Part Details for JMK105BJ224KV-F
JMK105BJ224KV-F CAD Models
JMK105BJ224KV-F Part Data Attributes
|
JMK105BJ224KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK105BJ224KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for JMK105BJ224KV-F
This table gives cross-reference parts and alternative options found for JMK105BJ224KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK105BJ224KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK105BJ224KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105BJ224KV-F vs JMK105BJ224KV-T |
C1005X5R224KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Darfon Corporation | JMK105BJ224KV-F vs C1005X5R224KCT |
AC0402KRX5R5BB224 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | YAGEO Corporation | JMK105BJ224KV-F vs AC0402KRX5R5BB224 |
ECJ0CB0J224K | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 0.22uF, 0402 | Panasonic Electronic Components | JMK105BJ224KV-F vs ECJ0CB0J224K |
C0402C224K9PALTU | CAP,CERAMIC,220NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | JMK105BJ224KV-F vs C0402C224K9PALTU |
SH15X224K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | JMK105BJ224KV-F vs SH15X224K6R3CT |
0402X224K6R3C | CAP,CERAMIC,220NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | JMK105BJ224KV-F vs 0402X224K6R3C |