Part Details for JMK212ABJ106KG-T by TAIYO YUDEN
Overview of JMK212ABJ106KG-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK212ABJ106KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1462
|
Newark | Cap ,mlcc ,0805,6.3V ,x5R,10Uf10% Rohs Compliant: Yes |Taiyo Yuden JMK212ABJ106KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0290 | Buy Now |
DISTI #
587-5446-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61745 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
JMK212ABJ106KG-T
|
Avnet Americas | CAP ,MLCC ,0805,6.3V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: JMK212ABJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0187 | Buy Now |
DISTI #
963-JMK212ABJ106KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ168AB5106KT 6.3V 10uF X5R 0805 10 % RoHS: Compliant | 98041 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 10UF 6.3V X5R 0805 +/-10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0134 / $0.0155 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0234 | Buy Now |
DISTI #
JMK212ABJ106KG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ168AB5106KT 6.3V 10uF X5R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0143 / $0.0165 | Buy Now |
DISTI #
JMK212ABJ106KG-T
|
Avnet Americas | CAP ,MLCC ,0805,6.3V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: JMK212ABJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0187 | Buy Now |
DISTI #
JMK212ABJ106KG-T
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0805 [2012 Metric] (Alt: JMK212ABJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 6.3V 10uF X5R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1980 |
|
$0.0107 / $0.0195 | Buy Now |
Part Details for JMK212ABJ106KG-T
JMK212ABJ106KG-T CAD Models
JMK212ABJ106KG-T Part Data Attributes:
|
JMK212ABJ106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212ABJ106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for JMK212ABJ106KG-T
This table gives cross-reference parts and alternative options found for JMK212ABJ106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212ABJ106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KG-T vs MMASJ21GAB5106KTNA01 |
C2012X5R106KCP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Darfon Corporation | JMK212ABJ106KG-T vs C2012X5R106KCP |
C0805C106K9PAL | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | JMK212ABJ106KG-T vs C0805C106K9PAL |
MBASJ21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KG-T vs MBASJ21GAB5106KTNA01 |
MCASJ21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KG-T vs MCASJ21GAB5106KTNA01 |
MBASJ21GAB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KG-T vs MBASJ21GAB5106KTNA18 |
CM21X5R106K06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | JMK212ABJ106KG-T vs CM21X5R106K06AL |
MCASJ21GAB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | JMK212ABJ106KG-T vs MCASJ21GAB5106KTNA1J |
CS2012X5R106K6R3NRE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samwha Electronics | JMK212ABJ106KG-T vs CS2012X5R106K6R3NRE |