-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1379
|
Newark | Cap ,mlcc ,0805,6.3V, x6S,47Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK212BC6476MG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2970 | Buy Now |
DISTI #
587-6145-1-ND
|
DigiKey | CAP CER 47UF 6.3V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24752 In Stock |
|
$0.2214 / $0.8100 | Buy Now |
DISTI #
JMK212BC6476MG-T
|
Avnet Americas | Cap Ceramic 47uF 6.3V X6S 20% SMD 0805 105°C Emboss T/R - Tape and Reel (Alt: JMK212BC6476MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2664 / $0.3001 | Buy Now |
DISTI #
963-JMK212BC6476MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ21GBC6476MT 6.3V 47uF X6S 0805 20 % RoHS: Compliant | 60374 |
|
$0.2090 / $0.8100 | Buy Now |
DISTI #
V36:1790_28318468
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2409 | Americas - 24000 |
|
$0.2058 / $0.2283 | Buy Now |
|
Future Electronics | JMK Series 0805 47 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 84000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 47µF - (+/-) 20% - 6.3V - 105°C - 0805 (2012 Metric) Package - Surface Mount. RoHS: Compliant |
51000 In Stock |
|
$0.1830 / $0.2260 | Buy Now |
DISTI #
62304679
|
Verical | Cap Ceramic 47uF 6.3V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2217 | Americas - 51000 |
|
$0.2423 / $0.3139 | Buy Now |
DISTI #
80042968
|
Verical | Cap Ceramic 47uF 6.3V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2409 | Americas - 24000 |
|
$0.2058 / $0.2283 | Buy Now |
DISTI #
79366680
|
Verical | Cap Ceramic 47uF 6.3V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 21000 |
|
$0.3357 / $0.3949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK212BC6476MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212BC6476MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |