Part Details for JMK550BJ107MM-T by TAIYO YUDEN
Overview of JMK550BJ107MM-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK550BJ107MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 320 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 256 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for JMK550BJ107MM-T
JMK550BJ107MM-T CAD Models
JMK550BJ107MM-T Part Data Attributes:
|
JMK550BJ107MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK550BJ107MM-T
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for JMK550BJ107MM-T
This table gives cross-reference parts and alternative options found for JMK550BJ107MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK550BJ107MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK550BJ107MM-B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | TAIYO YUDEN | JMK550BJ107MM-T vs JMK550BJ107MM-B |
NMC2220X5R107M6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | JMK550BJ107MM-T vs NMC2220X5R107M6.3TRP |
NMC2220X5R107M6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, LEAD FREE | NIC Components Corp | JMK550BJ107MM-T vs NMC2220X5R107M6.3TRPLPF |