Part Details for JMSP-12XP by TE Connectivity
Overview of JMSP-12XP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for JMSP-12XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-JMSP-12XP
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 0 |
|
$78.0400 / $81.7200 | Order Now |
|
Onlinecomponents.com | JMSP-12XP=M39016/11-022P |
100 In Stock |
|
$57.4700 / $90.7700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | JMSP-12XP=M39016/11-022P |
100 In Stock |
|
$57.4700 / $90.7700 | Buy Now |
Part Details for JMSP-12XP
JMSP-12XP CAD Models
JMSP-12XP Part Data Attributes
|
JMSP-12XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSP-12XP
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 169mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |