Part Details for JN1003B16-26SA-1 by TE Connectivity
Overview of JN1003B16-26SA-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1003B16-26SA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JN1003B16-26SA-1
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 26 Position Socket Contact Flange Mount Crimp - Bulk (Alt: JN1003B16-26SA-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$129.2100 / $155.4900 | Buy Now |
DISTI #
571-JN1003B16-26SA-1
|
Mouser Electronics | Circular MIL Spec Connector RCPT SQ FL 16 W/CONTACTS (HDJ) RoHS: Compliant | 0 |
|
$147.0700 / $148.1900 | Order Now |
DISTI #
DCHJN1003B16-26SA-1
|
Heilind Electronics | RECEPT. SQ. FL. #16 WITH CONTA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
JN1003B16-26SA-1
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 26 Position Socket Contact Flange Mount Crimp - Bulk (Alt: JN1003B16-26SA-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$129.2100 / $155.4900 | Buy Now |
DISTI #
JN1003B16-26SA-1
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 26 Position Socket Contact Flange Mount Crimp - Bulk (Alt: JN1003B16-26SA-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$129.2100 / $155.4900 | Buy Now |
DISTI #
DCHJN1003B16-26SA-1
|
Interstate Connecting Components | RECEPT. SQ. FL. #16 WITH CONTA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$134.1400 / $332.4100 | Buy Now |
Part Details for JN1003B16-26SA-1
JN1003B16-26SA-1 CAD Models
JN1003B16-26SA-1 Part Data Attributes
|
JN1003B16-26SA-1
TE Connectivity
Buy Now
|
Compare Parts:
JN1003B16-26SA-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |