Part Details for JNJ-3030JI0113W140/35MIL/845-860NM by JNJ OPTOELECTRONICS
Overview of JNJ-3030JI0113W140/35MIL/845-860NM by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNJ-3030JI0113W140/35MIL/845-860NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A 840nm~850nm 120�� 2W 1.4V~1.8V SMD3030-2P Light Emitting Diodes (LED) ROHS | 605 |
|
$0.1589 / $0.2885 | Buy Now |
|
LCSC | 1A 840nm850nm 120 2W 1.4V1.8V SMD3030-2P Light Emitting Diodes (LED) ROHS | 605 |
|
$0.1621 / $0.2944 | Buy Now |