Part Details for JP-8783 by Mueller Electric Company
Overview of JP-8783 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP-8783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0886
|
Newark | Alligator Clip, 25.4Mm Rohs Compliant: Yes |Mueller Electric JP-8783 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $13.5000 | Buy Now |
DISTI #
314-1117-ND
|
DigiKey | TELECOM CLIP SILVER NON-INSUL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
157 In Stock |
|
$6.6500 / $9.0100 | Buy Now |
DISTI #
70188358
|
RS | Test Clip Nickel Silver large with Bed of Nails & Spike and assembled hardwa | Mueller JP-8783 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5200 / $9.0100 | RFQ |
|
Onlinecomponents.com | Test Clip, Nickel Silver, large, Bed of Nails & Spike, & assembled hardware |
100 In Stock 2800 Factory Stock |
|
$6.9000 / $8.9800 | Buy Now |
DISTI #
69778369
|
Verical | Conn Test Clip 1 POS RA Cable Mount 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2321 | Americas - 100 |
|
$9.2787 / $11.6775 | Buy Now |
DISTI #
BU-JP-8783
|
TME | Crocodile clip, Grip capac: max.25.4mm, Overall len: 66.4mm Min Qty: 1 | 8 |
|
$6.4500 / $7.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
3228860
|
element14 Asia-Pacific | ALLIGATOR CLIP, 25.4MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8681 / $9.3419 | Buy Now |
DISTI #
3228860
|
Farnell | ALLIGATOR CLIP, 25.4MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.3841 / $10.6027 | Buy Now |
|
Master Electronics | Test Clip, Nickel Silver, large, Bed of Nails & Spike, & assembled hardware |
100 In Stock 2800 Factory Stock |
|
$6.9000 / $8.9800 | Buy Now |