Part Details for JP131CMB-L20 by Panduit Corp
Overview of JP131CMB-L20 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131CMB-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8049
|
Newark | Cable Clamp, 117.23Mm X 29.95Mm X 86.2Mm, Cable Clamp/Clip Type:Ceiling Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:117.23Mm Rohs Compliant: Yes |Panduit JP131CMB-L20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.0400 / $4.8200 | Buy Now |
DISTI #
298-14572-ND
|
DigiKey | CBL SPRT J-HOOK BLK CEILING MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
298 In Stock |
|
$4.2079 / $5.0200 | Buy Now |
DISTI #
JP131CMB-L20
|
Avnet Americas | SINGLE-LEVEL CEILING MOUNT BRACKET - Bulk (Alt: JP131CMB-L20) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.1448 | Buy Now |
DISTI #
67W8049
|
Avnet Americas | SINGLE-LEVEL CEILING MOUNT BRACKET - Bulk (Alt: 67W8049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$4.3000 / $4.8200 | Buy Now |
DISTI #
644-JP131CMB-L20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Ceiling Mount RoHS: Compliant | 1 |
|
$3.5100 / $4.3800 | Buy Now |
DISTI #
V99:2348_06979004
|
Arrow Electronics | Cable Accessories J Hook Nylon Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$0.1909 / $0.7546 | Buy Now |
DISTI #
71263362
|
RS | J-Pro Cable Support System Ceiling Mount | Panduit JP131CMB-L20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 50 |
|
$2.8000 | Buy Now |
DISTI #
PANJP131CMB-L20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTE CEILING MOUNT | Americas - 0 in Stock |
|
$4.1352 / $4.4798 | Buy Now |
|
Onlinecomponents.com | J-PRO Cable support system, with ceiling mount bracket that has one 3/16 (M5), 1/4 (M6), and 3/8 (M10) mounting hole, 1.31 (33.3mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant |
65 In Stock |
|
$3.5800 / $4.1800 | Buy Now |
DISTI #
000000000003919351
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Ceiling Mount Min Qty: 50 | 0 |
|
$3.2800 / $4.1400 | Buy Now |
Part Details for JP131CMB-L20
JP131CMB-L20 CAD Models
JP131CMB-L20 Part Data Attributes
|
JP131CMB-L20
Panduit Corp
Buy Now
|
Compare Parts:
JP131CMB-L20
Panduit Corp
|
Samacsys Manufacturer | Panduit |