Part Details for JP131DW-L20 by Panduit Corp
Overview of JP131DW-L20 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131DW-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8693
|
Newark | Cable Clamp, Pa66, Blk, 62.8Mm X 29.95Mm, Cable Clamp/Clip Type:J Hook Cable Support, Internal Diameter:33.3Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:62.8Mm Rohs Compliant: Na |Panduit JP131DW-L20 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 1 |
|
$209.9900 / $231.9500 | Buy Now |
DISTI #
298-14573-ND
|
DigiKey | CBL SPRT J-HOOK BLACK ROD MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
311 In Stock |
|
$4.2971 / $5.1300 | Buy Now |
DISTI #
JP131DW-L20
|
Avnet Americas | Cable Accessories J Hook Nylon 6.6 Black - Bulk (Alt: JP131DW-L20) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.2115 | Buy Now |
DISTI #
72K8693
|
Avnet Americas | Cable Accessories J Hook Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 72K8693) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Box | 1 Partner Stock |
|
$209.9900 / $231.9500 | Buy Now |
DISTI #
644-JP131DW-L20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Drop re and RoHS: Compliant | 43 |
|
$3.7100 / $5.1300 | Buy Now |
DISTI #
V99:2348_06979006
|
Arrow Electronics | Cable Accessories J Hook Nylon 6/6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$0.7641 / $3.0214 | Buy Now |
DISTI #
71263363
|
RS | J-Pro Cable Support System Drop Wire and | Panduit JP131DW-L20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$4.5700 / $5.1300 | Buy Now |
DISTI #
PANJP131DW-L20
|
Heilind Electronics | J-Pro Cable Support System Drop Wire and | Americas - 0 in Stock |
|
$4.2229 / $4.5748 | Buy Now |
|
Onlinecomponents.com | Cable Accessories J Hook Nylon 6.6 Black RoHS: Compliant |
50 In Stock |
|
$3.6600 / $4.2700 | Buy Now |
DISTI #
51571660
|
Verical | Cable Accessories J Hook Nylon 6/6 Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1805 | Americas - 50 |
|
$5.6556 | Buy Now |
Part Details for JP131DW-L20
JP131DW-L20 CAD Models
JP131DW-L20 Part Data Attributes:
|
JP131DW-L20
Panduit Corp
Buy Now
|
Compare Parts:
JP131DW-L20
Panduit Corp
|
Samacsys Manufacturer | Panduit |