Part Details for JP131HBC25RBL20 by Panduit Corp
Overview of JP131HBC25RBL20 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131HBC25RBL20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8050
|
Newark | J-Pro Cable Support System Hammer-On Bea |Panduit JP131HBC25RBL20 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $9.7200 | Buy Now |
DISTI #
298-14574-ND
|
DigiKey | CBL SUPPORT J-HOOK BLACK BEAM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
376 In Stock |
|
$5.7862 / $6.9100 | Buy Now |
DISTI #
JP131HBC25RBL20
|
Avnet Americas | J-MOD CABLE SUPPORT FOR USE WITH BRACKET - Bulk (Alt: JP131HBC25RBL20) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.3244 | Buy Now |
DISTI #
644-JP131HBC25RBL20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea RoHS: Compliant | 0 |
|
$5.2000 / $6.9000 | Order Now |
DISTI #
V99:2348_06979008
|
Arrow Electronics | Cable Accessories, Cable Support System With Hammer On Beam Clamp For Use With Flanges RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 50 |
|
$1.9770 | Buy Now |
DISTI #
71263364
|
RS | J-Pro Cable Support System Hammer-On Bea | Panduit JP131HBC25RBL20 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $6.9100 | RFQ |
DISTI #
PANJP131HBC25RBL20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM HAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 1/8" – 1/4" (3.2mm – 6.4mm) thick, rotates 360 degrees, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant |
50 In Stock |
|
$4.9300 / $5.7500 | Buy Now |
DISTI #
65020453
|
Verical | Cable Accessories, Cable Support System With Hammer On Beam Clamp For Use With Flanges RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$7.4772 | Buy Now |
DISTI #
29733104
|
Verical | Cable Accessories, Cable Support System With Hammer On Beam Clamp For Use With Flanges RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$1.9770 | Buy Now |
Part Details for JP131HBC25RBL20
JP131HBC25RBL20 CAD Models
JP131HBC25RBL20 Part Data Attributes:
|
JP131HBC25RBL20
Panduit Corp
Buy Now
|
Compare Parts:
JP131HBC25RBL20
Panduit Corp
|
Samacsys Manufacturer | Panduit |